Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
188 In Stock | 1 : ¥19.38000 Bulk | - | Bulk | Active | NPN | 800 mA | 30 V | 1.6V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 800 mW | 250MHz | -65°C ~ 200°C (TJ) | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-39 | ||
169 In Stock | 1 : ¥96.79000 Bulk | - | Bulk | Active | PNP | 600 mA | 60 V | 1.6V @ 50mA, 500mA | 1µA | 100 @ 150mA, 10V | 800 mW | - | -65°C ~ 200°C (TJ) | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-39 (TO-205AD) | ||
0 In Stock Check Lead Time | 100 : ¥164.52530 Bulk | - | Bulk | Active | PNP | 600 mA | 60 V | 1.6V @ 50mA, 500mA | 1µA | 100 @ 150mA, 10V | 800 mW | - | -65°C ~ 200°C (TJ) | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-39 (TO-205AD) |