G45P40T | |
---|---|
DigiKey Part Number | 3141-G45P40T-ND |
Manufacturer | |
Manufacturer Product Number | G45P40T |
Description | MOSFET, P-CH, 40V,45A,TO-220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 45A (Tc) 80W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3269 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 80W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
50 | ¥6.40040 | ¥320.02 |
100 | ¥4.64590 | ¥464.59 |
500 | ¥3.88160 | ¥1,940.80 |
1,000 | ¥3.30346 | ¥3,303.46 |
2,000 | ¥2.94219 | ¥5,884.38 |
5,000 | ¥2.78733 | ¥13,936.65 |
10,000 | ¥2.58085 | ¥25,808.50 |