G-1362 | |
---|---|
DigiKey Part Number | 1939-G-1362-ND |
Manufacturer | |
Manufacturer Product Number | G-1362 |
Description | STEREO JACK 3.50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder Eyelet(s) | |
Shielding | Shielded | |
Features | Cover | |
Insulation Color | Black | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | - | |
Includes | - | |
Housing Material | Polyoxymethylene (POM) | |
Contact Material | Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | M6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
5 | ¥7.48800 | ¥37.44 |
10 | ¥7.29900 | ¥72.99 |
25 | ¥6.56800 | ¥164.20 |
50 | ¥6.38400 | ¥319.20 |
100 | ¥5.92910 | ¥592.91 |
250 | ¥5.65492 | ¥1,413.73 |
500 | ¥5.38136 | ¥2,690.68 |