CRLW11852M0TT(R) | |
---|---|
DigiKey Part Number | 1939-1870-ND |
Manufacturer | |
Manufacturer Product Number | CRLW11852M0TT(R) |
Description | CBL ASSY 2.1MM PLUG-CBL RND 6.6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle, Thread Lock, to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug, Right Angle, Thread Lock, to Wire Leads | |
Length | 6.6' (2.00m) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.61000 | ¥53.61 |
10 | ¥48.26400 | ¥482.64 |
25 | ¥45.46440 | ¥1,136.61 |
50 | ¥44.29860 | ¥2,214.93 |
100 | ¥43.13280 | ¥4,313.28 |
300 | ¥41.04757 | ¥12,314.27 |