CLW11852M0CLW(R) | |
---|---|
DigiKey Part Number | 1939-CLW11852M0CLW(R)-ND |
Manufacturer | |
Manufacturer Product Number | CLW11852M0CLW(R) |
Description | CBL ASSY 2.1MM PLG-PLG RND 6.6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Thread Lock, to Plug, Thread Lock Round 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug, Thread Lock, to Plug, Thread Lock | |
Length | 6.6' (2.00m) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.05000 | ¥63.05 |
10 | ¥56.71300 | ¥567.13 |
25 | ¥53.42280 | ¥1,335.57 |
50 | ¥52.05340 | ¥2,602.67 |
100 | ¥50.68240 | ¥5,068.24 |
300 | ¥48.23260 | ¥14,469.78 |