401P1219F71A | |
---|---|
DigiKey Part Number | 1939-401P1219F71A-ND |
Manufacturer | |
Manufacturer Product Number | 401P1219F71A |
Description | CORD 18AWG NEMA1-15P-IEC320 9' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.00' (2.74m) Power Cord Black NEMA 1-15P To IEC 320-C17 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P | |
2nd Connector | IEC 320-C17 | |
Number of Conductors | 2 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.00' (2.74m) | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.35000 | ¥54.35 |
10 | ¥49.11900 | ¥491.19 |
25 | ¥46.40520 | ¥1,160.13 |
50 | ¥45.27380 | ¥2,263.69 |
100 | ¥43.01030 | ¥4,301.03 |
300 | ¥38.48263 | ¥11,544.79 |
500 | ¥36.21904 | ¥18,109.52 |
1,000 | ¥31.69165 | ¥31,691.65 |
2,500 | ¥30.10706 | ¥75,267.65 |