401P10812F071A(R) | |
---|---|
DigiKey Part Number | 1939-401P10812F071A(R)-ND |
Manufacturer | |
Manufacturer Product Number | 401P10812F071A(R) |
Description | NEMA 1-15P C17 POWER CORD 3.6M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.00' (3.66m) Power Cord Black NEMA 1-15P To IEC 320-C17 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P | |
2nd Connector | IEC 320-C17 | |
Number of Conductors | 2 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 12.00' (3.66m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.74000 | ¥62.74 |
10 | ¥56.74600 | ¥567.46 |
25 | ¥53.60880 | ¥1,340.22 |
50 | ¥52.30120 | ¥2,615.06 |
100 | ¥49.68540 | ¥4,968.54 |
250 | ¥44.45524 | ¥11,113.81 |
500 | ¥41.84026 | ¥20,920.13 |
1,000 | ¥36.61032 | ¥36,610.32 |