12.87148 | |
---|---|
DigiKey Part Number | 4983-12.87148TR-ND - Tape & Reel (TR) 4983-12.87148CT-ND - Cut Tape (CT) 4983-12.87148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87148 |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | -0.035ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.53300 | ¥55.33 |
50 | ¥5.17060 | ¥258.53 |
100 | ¥4.56880 | ¥456.88 |
500 | ¥4.32838 | ¥2,164.19 |
1,000 | ¥3.60698 | ¥3,606.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.48676 | ¥10,460.28 |
6,000 | ¥3.36651 | ¥20,199.06 |
15,000 | ¥3.24628 | ¥48,694.20 |