GBU8B | |
---|---|
DigiKey Part Number | 1242-1277-ND |
Manufacturer | |
Manufacturer Product Number | GBU8B |
Description | BRIDGE RECT 1PHASE 100V 8A GBU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU8B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥9.08800 | ¥90.88 |
25 | ¥7.89800 | ¥197.45 |
100 | ¥6.38720 | ¥638.72 |
250 | ¥5.54984 | ¥1,387.46 |
500 | ¥4.99156 | ¥2,495.78 |
1,000 | ¥4.49076 | ¥4,490.76 |
2,500 | ¥3.89966 | ¥9,749.15 |