GBU801 | |
---|---|
DigiKey Part Number | GBU801DI-ND |
Manufacturer | |
Manufacturer Product Number | GBU801 |
Description | BRIDGE RECT 1PHASE 100V 8A GBU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
20 | ¥9.12500 | ¥182.50 |
100 | ¥7.09660 | ¥709.66 |
500 | ¥6.01484 | ¥3,007.42 |
1,000 | ¥4.89978 | ¥4,899.78 |
2,000 | ¥4.61256 | ¥9,225.12 |
5,000 | ¥4.39290 | ¥21,964.50 |
10,000 | ¥4.31015 | ¥43,101.50 |