TP-GP04-R-A | |
---|---|
DigiKey Part Number | 3196-TP-GP04-R-A-ND |
Manufacturer | |
Manufacturer Product Number | TP-GP04-R-A |
Description | THERM PAD 120MMX20MM BLUE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 120.00mm x 20.00mm Rectangular |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gelid Solutions LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Rectangular | |
Outline | 120.00mm x 20.00mm | |
Thickness | 0.0200" (0.508mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 15W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.78000 | ¥60.78 |