SUPERTHERMAL-C128-05-00-1300-1300 | |
---|---|
DigiKey Part Number | HS424-ND |
Manufacturer | |
Manufacturer Product Number | SUPERTHERMAL-C128-05-00-1300-1300 |
Description | THERM PAD 130MMX130MM BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 130.00mm x 130.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 130.00mm x 130.00mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.8W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,276.13000 | ¥1,276.13 |
10 | ¥1,196.36000 | ¥11,963.60 |
25 | ¥1,116.60160 | ¥27,915.04 |
50 | ¥1,076.72260 | ¥53,836.13 |