BF030-04A-B0-0600-0277-0600-LB | |
---|---|
DigiKey Part Number | 2073-BF030-04A-B0-0600-0277-0600-LBTR-ND - Tape & Reel (TR) 2073-BF030-04A-B0-0600-0277-0600-LBCT-ND - Cut Tape (CT) 2073-BF030-04A-B0-0600-0277-0600-LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF030-04A-B0-0600-0277-0600-LB |
Description | 4POS, 2MM PITCH PIN HDR, DIL, SM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BF030-04A-B0-0600-0277-0600-LB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.236" (6.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.12000 | ¥31.20 |
100 | ¥2.57460 | ¥257.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥2.23891 | ¥1,007.51 |
900 | ¥2.01496 | ¥1,813.46 |
1,350 | ¥1.84702 | ¥2,493.48 |
2,250 | ¥1.79105 | ¥4,029.86 |
3,150 | ¥1.67910 | ¥5,289.16 |
11,250 | ¥1.51120 | ¥17,001.00 |
22,500 | ¥1.48881 | ¥33,498.22 |
45,000 | ¥1.45523 | ¥65,485.35 |