BC032-03-A-2-0200-0200-L-B | |
---|---|
DigiKey Part Number | 2073-BC032-03-A-2-0200-0200-L-BTR-ND - Tape & Reel (TR) 2073-BC032-03-A-2-0200-0200-L-BCT-ND - Cut Tape (CT) 2073-BC032-03-A-2-0200-0200-L-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC032-03-A-2-0200-0200-L-B |
Description | 3POS 1.0MM PITCH PIN HEADER, TYP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC032-03-A-2-0200-0200-L-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.039" (1.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.53000 | ¥85.30 |
100 | ¥7.66140 | ¥766.14 |
500 | ¥6.26868 | ¥3,134.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.22390 | ¥7,835.85 |
3,000 | ¥5.04977 | ¥15,149.31 |
7,500 | ¥4.87564 | ¥36,567.30 |
10,500 | ¥4.63185 | ¥48,634.43 |
15,000 | ¥4.52738 | ¥67,910.70 |