Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
816 In Stock | 1 : ¥9.61000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.079" (2.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC/DC | |||
409 In Stock | 1 : ¥10.84000 Cut Tape (CT) 1,600 : ¥5.62192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 5 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.079" (2.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC/DC | |||
802 In Stock | 1 : ¥11.17000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.079" (2.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC/DC | |||
2,263 In Stock | 1 : ¥7.14000 Tube | Tube | Active | Header | Male Pin | 0.039" (1.00mm) | 8 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.079" (2.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
931 In Stock | 1 : ¥10.10000 Cut Tape (CT) 1,500 : ¥5.22390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.079" (2.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC/DC | |||
610 In Stock | 1 : ¥11.49000 Cut Tape (CT) 1,500 : ¥6.15593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 10 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.079" (2.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC/DC | |||
2,456 In Stock | 1 : ¥11.66000 Cut Tape (CT) 1,500 : ¥6.03235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 8 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.079" (2.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC/DC | |||
2,412 In Stock | 1 : ¥11.66000 Cut Tape (CT) 1,500 : ¥6.03235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 6 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.079" (2.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC/DC | |||
473 In Stock | 1 : ¥20.44000 Cut Tape (CT) 1,500 : ¥10.96523 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 20 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.079" (2.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC/DC | |||
5,992 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,200 : ¥5.69158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 8 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.150" (3.81mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | - | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
0 In Stock Check Lead Time | 2,000 : ¥4.35325 Box | Box | Active | Header | Male Pin | 0.039" (1.00mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.150" (3.81mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,000 : ¥4.35325 Box | Box | Active | Header | Male Pin | 0.039" (1.00mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.079" (2.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,000 : ¥4.57713 Box | Box | Active | Header | Male Pin | 0.039" (1.00mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.079" (2.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,000 : ¥4.57713 Box | Box | Active | Header | Male Pin | 0.039" (1.00mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.150" (3.81mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,980 : ¥4.64099 Tube | Tube | Active | Header | Male Pin | 0.039" (1.00mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.079" (2.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,975 : ¥4.76122 Tube | Tube | Active | Header | Male Pin | 0.039" (1.00mm) | 5 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.079" (2.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : ¥4.85739 Tube | Tube | Active | Header | Male Pin | 0.039" (1.00mm) | 6 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.079" (2.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,010 : ¥4.96559 Tube | Tube | Active | Header | Male Pin | 0.039" (1.00mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.079" (2.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,015 : ¥5.24213 Tube | Tube | Active | Header | Male Pin | 0.039" (1.00mm) | 9 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.079" (2.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : ¥5.38643 Tube | Tube | Active | Header | Male Pin | 0.039" (1.00mm) | 10 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.079" (2.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,040 : ¥5.57881 Tube | Tube | Active | Header | Male Pin | 0.039" (1.00mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.150" (3.81mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,975 : ¥5.71104 Tube | Tube | Active | Header | Male Pin | 0.039" (1.00mm) | 5 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.150" (3.81mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : ¥5.83129 Tube | Tube | Active | Header | Male Pin | 0.039" (1.00mm) | 6 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.150" (3.81mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : ¥5.90882 Tube | Tube | Active | Header | Male Pin | 0.039" (1.00mm) | 8 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.150" (3.81mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,010 : ¥5.96354 Tube | Tube | Active | Header | Male Pin | 0.039" (1.00mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.150" (3.81mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC/DC |