10-15-D-0050-C-4-08-4-T | |
---|---|
DigiKey Part Number | 2073-10-15-D-0050-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-15-D-0050-C-4-08-4-T |
Description | 1MM PITCH FFC, 15 CONTACTS, D TY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.039" (1.00mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.36000 | ¥7.36 |
10 | ¥6.22200 | ¥62.22 |
25 | ¥5.96600 | ¥149.15 |
50 | ¥5.84080 | ¥292.04 |
100 | ¥5.58590 | ¥558.59 |
300 | ¥5.07830 | ¥1,523.49 |
500 | ¥4.57048 | ¥2,285.24 |