FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Cable End Type
StraightTapered
Contact Finish
GoldTin
Features
Pick and Place Cap, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
FFC3A20-08-G
FFC3A20-15-G
CONN FFC FPC VERT 15POS 1MM SMD
GCT
351
In Stock
1 : ¥4.27000
Cut Tape (CT)
1,500 : ¥2.12273
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
15
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Pick and Place Cap, Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-15-T
CONN FFC FPC VERT 15POS 1MM SMD
GCT
0
In Stock
Check Lead Time
10,500 : ¥1.46269
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
15
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.