10-06-A-0076-C-4-08-4-T | |
---|---|
DigiKey Part Number | 2073-10-06-A-0076-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-06-A-0076-C-4-08-4-T |
Description | 1MM PITCH FFC, 6 CONTACTS, A TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.35000 | ¥6.35 |
10 | ¥5.34100 | ¥53.41 |
25 | ¥5.12280 | ¥128.07 |
50 | ¥5.01460 | ¥250.73 |
100 | ¥4.79620 | ¥479.62 |
300 | ¥4.36020 | ¥1,308.06 |
500 | ¥3.92428 | ¥1,962.14 |
1,000 | ¥3.48817 | ¥3,488.17 |
2,500 | ¥3.16116 | ¥7,902.90 |