05-30-D-0152-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-30-D-0152-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-30-D-0152-A-4-06-4-T |
Description | CABLE FFC/FPC 30POS 0.5MM 5.98" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.36000 | ¥12.36 |
10 | ¥10.79200 | ¥107.92 |
25 | ¥10.33000 | ¥258.25 |
50 | ¥10.09980 | ¥504.99 |
100 | ¥9.64100 | ¥964.10 |
300 | ¥8.72260 | ¥2,616.78 |
500 | ¥8.03392 | ¥4,016.96 |
1,000 | ¥6.88631 | ¥6,886.31 |
2,500 | ¥6.42720 | ¥16,068.00 |