FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,678 In Stock | 1 : ¥5.42000 Cut Tape (CT) 2,000 : ¥2.09343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -25°C ~ 85°C | UL94 V-0 | |||
5,959 In Stock | 1 : ¥6.24000 Cut Tape (CT) 1,200 : ¥3.43603 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.167" (4.25mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention, Zero Insertion Force (ZIF) | 30V | -25°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 10,000 : ¥1.89173 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -25°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 20,000 : ¥2.02912 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Solder Retention | 50V | -25°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 21,000 : ¥2.61360 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Flip Lock, Backlock | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | Solder Retention | 50V | -25°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 20,000 : ¥2.68861 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.102" (2.60mm) | Flip Lock, Backlock | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -25°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 10,500 : ¥2.74245 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.177" (4.50mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T | Polyphenylene Sulfide (PPS) | Pick and Place Cap, Solder Retention, Zero Insertion Force (ZIF) | 30V | -25°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 10,800 : ¥3.31938 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.167" (4.25mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention, Zero Insertion Force (ZIF) | 30V | -25°C ~ 85°C | UL94 V-0 |