05-30-A-0076-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-30-A-0076-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-30-A-0076-A-4-06-4-T |
Description | CABLE FFC/FPC 30POS 0.5MM 2.99" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.43000 | ¥11.43 |
10 | ¥9.67500 | ¥96.75 |
25 | ¥9.28040 | ¥232.01 |
50 | ¥9.08400 | ¥454.20 |
100 | ¥8.68960 | ¥868.96 |
300 | ¥7.89927 | ¥2,369.78 |
500 | ¥7.10944 | ¥3,554.72 |
1,000 | ¥6.31945 | ¥6,319.45 |
2,500 | ¥5.72702 | ¥14,317.55 |