05-06-D-0076-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-06-D-0076-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-06-D-0076-A-4-06-4-T |
Description | CABLE FFC/FPC 6POS 0.5MM 2.99" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.82000 | ¥9.82 |
10 | ¥8.31200 | ¥83.12 |
25 | ¥7.97720 | ¥199.43 |
50 | ¥7.80620 | ¥390.31 |
100 | ¥7.46680 | ¥746.68 |
300 | ¥6.78820 | ¥2,036.46 |
500 | ¥6.10938 | ¥3,054.69 |
1,000 | ¥5.43059 | ¥5,430.59 |
2,500 | ¥4.92150 | ¥12,303.75 |