20DAWE4_2424S1.5 | |
---|---|
DigiKey Part Number | 3182-20DAWE4_2424S1.5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 20DAWE4_2424S1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 834mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 834mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60950-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.13000 | ¥163.13 |
5 | ¥153.80200 | ¥769.01 |
10 | ¥149.94400 | ¥1,499.44 |
25 | ¥144.99160 | ¥3,624.79 |
50 | ¥141.35800 | ¥7,067.90 |
100 | ¥137.81310 | ¥13,781.31 |
250 | ¥133.26384 | ¥33,315.96 |
500 | ¥129.92064 | ¥64,960.32 |