10DMW4_2412D1.5 | |
---|---|
DigiKey Part Number | 3182-10DMW4_2412D1.5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10DMW4_2412D1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 416mA, 416mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60950-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.87000 | ¥146.87 |
5 | ¥138.43400 | ¥692.17 |
10 | ¥134.96100 | ¥1,349.61 |
25 | ¥130.50960 | ¥3,262.74 |
50 | ¥127.23720 | ¥6,361.86 |
100 | ¥124.04600 | ¥12,404.60 |
250 | ¥119.95084 | ¥29,987.71 |
500 | ¥116.94226 | ¥58,471.13 |