UMFT602A-B | |
---|---|
DigiKey Part Number | UMFT602A-B-ND |
Manufacturer | |
Manufacturer Product Number | UMFT602A-B |
Description | DEV FT602 USB3 UVC 32BIT HSMC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | FT602 USB 3.0 to Parallel FIFO Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 3.0 to Parallel FIFO Bridge | |
Embedded | - | |
Utilized IC / Part | FT602 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥739.27000 | ¥739.27 |