FT4232HPQ-TRAY | |
---|---|
DigiKey Part Number | 768-FT4232HPQ-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | FT4232HPQ-TRAY |
Description | IC USB-C SERIAL UARTQFN-68 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C, FIFO, JTAG, Serial, SPI, UART Interface 68-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C, FIFO, JTAG, Serial, SPI, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.08V ~ 1.32V, 2.97V ~ 3.63V | |
Current - Supply | 132.2µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.81000 | ¥56.81 |
10 | ¥55.58000 | ¥555.80 |
50 | ¥54.26680 | ¥2,713.34 |
100 | ¥53.56900 | ¥5,356.90 |