FSP168-10S4AC8

DigiKey Part Number
2967-FSP168-10S4AC8-ND
Manufacturer
Manufacturer Product Number
FSP168-10S4AC8
Description
BATT CHARGER DESKTOP 42V 4A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Desktop Battery Charger 42V 4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FSP Technology Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Desktop
Battery Chemistry
Lead Acid, Lithium-Ion
Battery Cell Size
-
Number of Cells
1
Voltage - Nominal
42V
Charge Current - Max
4A
Charge Time
-
Voltage - Input
90 ~ 264VAC
Power - Max
252W
Size / Dimension
6.97" L x 3.37" W x 1.27" H (177.00mm x 85.60mm x 32.20mm)
Mounting Type
Desktop
Termination Style
Barrel Plug, 5.5mm I.D x 2.5mm O.D
Features
LED Indicator
Operating Temperature
-10°C ~ 40°C
Approval Agency
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥359.18000¥359.18
Manufacturers Standard Package