FSP168-10S4AC8 | |
---|---|
DigiKey Part Number | 2967-FSP168-10S4AC8-ND |
Manufacturer | |
Manufacturer Product Number | FSP168-10S4AC8 |
Description | BATT CHARGER DESKTOP 42V 4A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 42V 4A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 42V | |
Charge Current - Max | 4A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC | |
Power - Max | 252W | |
Size / Dimension | 6.97" L x 3.37" W x 1.27" H (177.00mm x 85.60mm x 32.20mm) | |
Mounting Type | Desktop | |
Termination Style | Barrel Plug, 5.5mm I.D x 2.5mm O.D | |
Features | LED Indicator | |
Operating Temperature | -10°C ~ 40°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥359.18000 | ¥359.18 |