Z9-P2 | |
---|---|
DigiKey Part Number | 2108-Z9-P2-ND |
Manufacturer | |
Manufacturer Product Number | Z9-P2 |
Description | ZUMLINK 4 PORT 900 MHZ BOARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | GFSK, ModbusTCP, ModbusRTU, 8-ary FSK Gateway Ethernet, Serial, USB, RJ-45 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FreeWave Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | GFSK, ModbusTCP, ModbusRTU, 8-ary FSK | |
Frequency | 902MHz ~ 928MHz | |
Applications | Transceiver, Gateway | |
Interface | Ethernet, Serial, USB, RJ-45 | |
Sensitivity | -108dBm | |
Power - Output | 1W | |
Data Rate (Max) | 4Mbps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12 | ¥9,121.81250 | ¥109,461.75 |