EMD1280AX | |
---|---|
DigiKey Part Number | 2108-EMD1280AX-ND |
Manufacturer | |
Manufacturer Product Number | EMD1280AX |
Description | AC/DC ADAPTER 12V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Networking Adapter For use with |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FreeWave Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥299.25000 | ¥299.25 |
10 | ¥276.00500 | ¥2,760.05 |
25 | ¥263.60040 | ¥6,590.01 |
100 | ¥235.68870 | ¥23,568.87 |
250 | ¥224.83504 | ¥56,208.76 |