GX-CE | |
---|---|
DigiKey Part Number | 2108-GX-CE-ND |
Manufacturer | |
Manufacturer Product Number | GX-CE |
Description | 2.4 GHZ, 153.6K OVER THE AIR DAT |
Customer Reference | |
Detailed Description | GFSK Gateway RS-232/422/485 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FreeWave Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | GFSK | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | RS-232/422/485 | |
Sensitivity | -103dBm | |
Power - Output | 500mW | |
Data Rate (Max) | 153.6kbps | |
Base Product Number |