TP873-5M | |
---|---|
DigiKey Part Number | TP873-5M-ND |
Manufacturer | |
Manufacturer Product Number | TP873-5M |
Description | BEAD WIRE TEMPERATURE PROBE, 5 M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 196.850" (5000.00mm) K-Type Thermocouple Air, Beaded -22 ~ 572°F (-30 ~ 300°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug), Double Banana Plug Adapter Included | |
Probe Temperature Range | -22 ~ 572°F (-30 ~ 300°C) | |
Cable Length | 196.850" (5000.00mm) | |
Cable Insulation | - | |
Plug Color | Yellow | |
Probe Length | - | |
Probe Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥365.47000 | ¥365.47 |