69028 | |
---|---|
DigiKey Part Number | 69028-ND |
Manufacturer | |
Manufacturer Product Number | 69028 |
Description | THERMOCOUPLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple 0 ~ 250°F (-18 ~ 121°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | - | |
Tip Type | - | |
Plug Type | Double Banana Plug | |
Probe Temperature Range | 0 ~ 250°F (-18 ~ 121°C) | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | Yellow | |
Probe Length | - | |
Probe Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.00000 | ¥215.00 |
5 | ¥203.04400 | ¥1,015.22 |
10 | ¥191.09900 | ¥1,910.99 |
25 | ¥185.12240 | ¥4,628.06 |