BMR4632002/001 | |
---|---|
DigiKey Part Number | 2166-BMR4632002/001-ND |
Manufacturer | |
Manufacturer Product Number | BMR4632002/001 |
Description | DC DC CONVERTER 0.6-3.3V 66W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3V 20A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 66 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 94.8% | |
Mounting Type | Through Hole | |
Package / Case | 17-SIP Module | |
Size / Dimension | 1.04" L x 0.30" W x 0.61" H (26.3mm x 7.6mm x 15.6mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.78000 | ¥152.78 |
5 | ¥151.61800 | ¥758.09 |
10 | ¥150.44500 | ¥1,504.45 |
25 | ¥148.09840 | ¥3,702.46 |
40 | ¥141.04450 | ¥5,641.78 |
100 | ¥129.29130 | ¥12,929.13 |
300 | ¥126.94083 | ¥38,082.25 |
500 | ¥125.06012 | ¥62,530.06 |