6557HM | |
---|---|
DigiKey Part Number | 510-6557HM-ND |
Manufacturer | |
Manufacturer Product Number | 6557HM |
Description | COMP STORAGE PLAS 13.69"LX8.19"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Polymer Clear Hinged Door, Lid 13.688" L x 8.188" W (347.68mm x 207.98mm) X 1.750" (44.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 13.688" L x 8.188" W (347.68mm x 207.98mm) | |
Height | 1.750" (44.45mm) | |
Area (L x W) | 112in² (723cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | Compartments/Drawers - 4 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.88000 | ¥103.88 |
10 | ¥86.22800 | ¥862.28 |
100 | ¥77.92050 | ¥7,792.05 |
250 | ¥72.72552 | ¥18,181.38 |
500 | ¥64.93332 | ¥32,466.66 |