FTLF8538P4BCL | |
---|---|
DigiKey Part Number | 775-FTLF8538P4BCL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF8538P4BCL |
Description | 850NM OXIDE VCSEL 25GBE 25.78 G |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 25.78Gbps 850nm 3.15V ~ 3.46V LC Duplex Pluggable, SFP+ |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Data Rate | 25.78Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.15V ~ 3.46V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥1,451.08300 | ¥58,043.32 |