FTLF1436P3BCL | |
---|---|
DigiKey Part Number | 775-FTLF1436P3BCL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF1436P3BCL |
Description | 1310NM DFB, 25.78 GB/S TRANSCEIV |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 25.78Gbps 1310nm 3.3V LC Pluggable, SFP+ |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Data Rate | 25.78Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,466.80000 | ¥2,466.80 |
10 | ¥2,371.94100 | ¥23,719.41 |