FTLF1436P4BCV | |
---|---|
DigiKey Part Number | 775-FTLF1436P4BCV-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF1436P4BCV |
Description | 1310NM DFB, 25.78/10.3 GB/S TRAN |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 25.78Gbps 1310nm 3.15V ~ 3.46V LC Duplex Pluggable, SFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Data Rate | 25.78Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.15V ~ 3.46V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,685.45000 | ¥1,685.45 |
10 | ¥1,620.65500 | ¥16,206.55 |