94.04 | |
---|---|
DigiKey Part Number | 2066-94.04-ND |
Manufacturer | |
Manufacturer Product Number | 94.04 |
Description | SOCKET FOR 55.34 RELAYS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 55.32, 55.34 Relays | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.59000 | ¥59.59 |
10 | ¥55.83600 | ¥558.36 |
30 | ¥49.62733 | ¥1,488.82 |
50 | ¥47.14780 | ¥2,357.39 |
100 | ¥44.66540 | ¥4,466.54 |
250 | ¥39.70272 | ¥9,925.68 |
500 | ¥37.22138 | ¥18,610.69 |
1,000 | ¥34.73988 | ¥34,739.88 |