55.34.9.024.0040 | |
---|---|
DigiKey Part Number | 2066-55.34.9.024.0040-ND |
Manufacturer | |
Manufacturer Product Number | 55.34.9.024.0040 |
Description | RELAY GEN PURPOSE 4PDT 7A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 55.34.9.024.0040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 7 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1750VA | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 9 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 600 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.28000 | ¥106.28 |
10 | ¥94.43400 | ¥944.34 |
30 | ¥89.70800 | ¥2,691.24 |
50 | ¥84.98740 | ¥4,249.37 |
100 | ¥80.26540 | ¥8,026.54 |
250 | ¥73.18316 | ¥18,295.79 |
500 | ¥68.46174 | ¥34,230.87 |
1,000 | ¥64.92055 | ¥64,920.55 |