48.31.7.024.0050SPA | |
---|---|
DigiKey Part Number | 2066-48.31.7.024.0050SPA-ND |
Manufacturer | |
Manufacturer Product Number | 48.31.7.024.0050SPA |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 22.2 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 17.5 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 12 ms | |
Release Time | 12 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, cURus EAC, NF, RINA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.34000 | ¥139.34 |
10 | ¥123.85100 | ¥1,238.51 |
30 | ¥117.66033 | ¥3,529.81 |
50 | ¥111.46720 | ¥5,573.36 |
100 | ¥105.27500 | ¥10,527.50 |
250 | ¥95.98612 | ¥23,996.53 |
500 | ¥89.79364 | ¥44,896.82 |
1,000 | ¥85.14901 | ¥85,149.01 |