22.22.9.024.4000 | |
---|---|
DigiKey Part Number | 2066-22.22.9.024.4000-ND |
Manufacturer | |
Manufacturer Product Number | 22.22.9.024.4000 |
Description | RELAY GEN PURPOSE DPST 20A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 8000VA | |
Coil Current | 52.2 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 21.6 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 40°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CE, EAC | |
Relay Type | ||
Coil Resistance | 460 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.05000 | ¥321.05 |
10 | ¥304.95800 | ¥3,049.58 |
25 | ¥288.90600 | ¥7,222.65 |
50 | ¥272.85560 | ¥13,642.78 |
100 | ¥256.80590 | ¥25,680.59 |
250 | ¥240.75556 | ¥60,188.89 |