PQ26/25-3F36 | |
---|---|
DigiKey Part Number | 1779-1184-ND |
Manufacturer | |
Manufacturer Product Number | PQ26/25-3F36 |
Description | FERRITE CORE PQ 3F36 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core PQ Type 1.075" (27.30mm) Length 0.748" (19.00mm) Width Diameter 0.972" (24.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 26 x 25 | |
Material | 3F36 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.972" (24.70mm) | |
Length | 1.075" (27.30mm) | |
Width | 0.748" (19.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.08000 | ¥21.08 |
10 | ¥18.06500 | ¥180.65 |
25 | ¥13.54760 | ¥338.69 |
50 | ¥13.25160 | ¥662.58 |