LN60E | |
---|---|
DigiKey Part Number | 1914-LN60E-ND |
Manufacturer | |
Manufacturer Product Number | LN60E |
Description | RF TXRX MOD CELL U.FL CARD EDGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE-M/NB-IoT Transceiver Module Antenna Not Included, U.FL Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 125kbps | |
Power - Output | 23dBm | |
Sensitivity | -108dBm | |
Serial Interfaces | GPIO, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | nRF9160 | |
Memory Size | 1MB Flash, 256kB RAM | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥440.96000 | ¥440.96 |
15 | ¥411.15867 | ¥6,167.38 |
30 | ¥381.36467 | ¥11,440.94 |
90 | ¥357.53089 | ¥32,177.78 |
240 | ¥333.69508 | ¥80,086.82 |