BT832AF | |
---|---|
DigiKey Part Number | 1914-1012-2-ND - Tape & Reel (TR) 1914-1012-1-ND - Cut Tape (CT) 1914-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT832AF |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BT832AF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 8Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | I2C, I2S, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | nRF52810 | |
Memory Size | 192kB Flash, 24kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.14000 | ¥66.14 |
10 | ¥60.63900 | ¥606.39 |
25 | ¥55.12200 | ¥1,378.05 |
100 | ¥49.61140 | ¥4,961.14 |
250 | ¥45.47708 | ¥11,369.27 |
500 | ¥41.34278 | ¥20,671.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥37.20846 | ¥37,208.46 |
2,000 | ¥35.83034 | ¥71,660.68 |