ANT020 | |
---|---|
DigiKey Part Number | 1914-ANT020-ND |
Manufacturer | |
Manufacturer Product Number | ANT020 |
Description | EXTERNAL ANTENNA WITH SMA-U.FL A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Module RF Antenna 2.4GHz ~ 2.5GHz 3dBi SMA Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fanstel Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 100mm | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.354" (9.00mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥31.28450 | ¥3,128.45 |