FCPF380N60-F152 | |
---|---|
DigiKey Part Number | 2156-FCPF380N60-F152-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FCPF380N60-F152 |
Description | 600V, N-CHANNEL, MOSFET, TO-220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 10.2A (Tc) 31W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCPF380N60-F152 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1665 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case | ||
Base Product Number |