38M6020AA1212 | |
---|---|
DigiKey Part Number | 1934-1080-ND |
Manufacturer | |
Manufacturer Product Number | 38M6020AA1212 |
Description | RF FERRITE SHEET 4.724"X4.724" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet - Ferrite Powder, Nickel-Zinc (NiZn), PET Film 4.724" (120.00mm) X 4.724" (120.00mm) X 0.009" (0.23mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Sheet | |
Length | 4.724" (120.00mm) | |
Width | 4.724" (120.00mm) | |
Thickness - Overall | 0.009" (0.23mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | - | |
Material | Ferrite Powder, Nickel-Zinc (NiZn), PET Film | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -40°F ~ 185°F (-40°C ~ 85°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.69000 | ¥165.69 |
10 | ¥149.13700 | ¥1,491.37 |
25 | ¥112.67840 | ¥2,816.96 |
50 | ¥109.36480 | ¥5,468.24 |
100 | ¥96.10800 | ¥9,610.80 |
250 | ¥92.05764 | ¥23,014.41 |