2744045446 | |
---|---|
DigiKey Part Number | 1934-1555-ND |
Manufacturer | |
Manufacturer Product Number | 2744045446 |
Description | CMC 2LN 60 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 60 Ohms @ 100 MHz DCR |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.220" L x 0.350" W (5.60mm x 8.90mm) | |
Height (Max) | 0.120" (3.05mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.96700 | ¥29.67 |
25 | ¥2.50280 | ¥62.57 |
50 | ¥2.20020 | ¥110.01 |
100 | ¥1.96890 | ¥196.89 |
250 | ¥1.71420 | ¥428.55 |
500 | ¥1.55198 | ¥775.99 |
1,250 | ¥1.32034 | ¥1,650.43 |
5,000 | ¥1.28688 | ¥6,434.40 |