Capacitor Networks, Arrays

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
0.047µF0.1µF
Tolerance
±10%±20%
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Dielectric Material
Number of Capacitors
Circuit Type
Temperature Coefficient
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0612 (1632 Metric) Kemet
CA064C104M4RAC7800
CAP ARRAY 0.1UF 16V X7R 0612
KEMET
70,756
In Stock
1 : ¥5.58000
Cut Tape (CT)
4,000 : ¥1.43532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
0.1µF
±20%
16 V
Ceramic
4
Isolated
X7R
-
Surface Mount
1206 (3216 Metric)
0612 (1632 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.035" (0.90mm)
0612 (1632 Metric) Kemet
CA064C473K4RAC7800
CAP ARRAY 0.047UF 16V X7R 0612
KEMET
235
In Stock
1 : ¥5.25000
Cut Tape (CT)
4,000 : ¥1.35324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
0.047µF
±10%
16 V
Ceramic
4
Isolated
X7R
-
Surface Mount
1206 (3216 Metric)
0612 (1632 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.035" (0.90mm)
Showing
of 2

Capacitor Networks, Arrays


Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type. Single or multiple capacitance values range from 10 pf to 80 µf and 5% to 20% tolerance. Dielectric materials include ceramic, metallized polymer and polypropylene in 6.3 to 440 rated operating voltage.